Milwaukee 49324 Series Black Ear Plugs 5
- RS Stock No.:
- 212-478
- Mfr. Part No.:
- 4932493361
- Manufacturer:
- Milwaukee
Subtotal (1 pack of 5 pairs)*
MYR91.47
FREE delivery for orders over RM 150.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR91.47 | MYR18.294 |
*price indicative
- RS Stock No.:
- 212-478
- Mfr. Part No.:
- 4932493361
- Manufacturer:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Number of Pairs | 5 | |
| Product Type | Ear Plugs | |
| Standards/Approvals | No | |
| Series | 49324 | |
| Material | Memory Foam | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Number of Pairs 5 | ||
Product Type Ear Plugs | ||
Standards/Approvals No | ||
Series 49324 | ||
Material Memory Foam | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee 5 pairs memory foam ear tip S replacement provides comfort and effective noise reduction.
5 pairs S size
Comfort replacement
Related links
- Milwaukee 49324 Series Black Ear Plugs 5
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 200
- Milwaukee 49324 Series Red Ear Plugs, 38 dB Rated 10
- Honeywell Safety PerCap Series Black 24 dB Rated 1
- Portwest Red 30 dB Rated
- Portwest Black Ear Plug Dispenser Ear Plugs
- Kenwood 11ECH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
- Kenwood 11DCH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
