Honeywell Safety VERISHIELD Ear Defender with Neckband, 25dB
- RS Stock No.:
- 240-5922
- Mfr. Part No.:
- 1035113-VS
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
MYR157.85
FREE delivery for orders over RM 500.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.85 |
*price indicative
- RS Stock No.:
- 240-5922
- Mfr. Part No.:
- 1035113-VS
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Attachment Type | Neckband | |
| Series | VERISHIELD | |
| Single Number Rating SNR | 25dB | |
| Bluetooth | No | |
| Colour | Black | |
| Headband | No | |
| EN Standards | EN352-1 | |
| Helmet Attachment | No | |
| Ear Defender Type | Ear Defender | |
| FM Radio | No | |
| Push to Talk Button | No | |
| Standards Met | CE | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Attachment Type Neckband | ||
Series VERISHIELD | ||
Single Number Rating SNR 25dB | ||
Bluetooth No | ||
Colour Black | ||
Headband No | ||
EN Standards EN352-1 | ||
Helmet Attachment No | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Push to Talk Button No | ||
Standards Met CE | ||
Folding No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety VeriShield earmuff neckband without air flow control available in large dimension range, wide cup opening, lightweight cushioned headband, new memory foam, ear cushions and robust construction.
Available in low, mid and high attenuation (SNR) levels
Related links
- Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB
- Honeywell Safety VeriShield VS130D Dielectric Ear Defender with Headband Grey
- Honeywell Safety VeriShield VS130 Ear Defender with Headband, 35dB
- Honeywell Safety VeriShield VS110M Multi-position Ear Defender with Headband, 32dB
- Honeywell Safety VeriShield VS120H Ear Shells with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS100DH Dielectric Earmuffs with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS130DH Dielectric Earmuffs with Helmet Attachment Black, White
- Honeywell Safety 10351 Ear Defender with Headband, 27dB
