Honeywell Safety VeriShield VS130DH Dielectric Earmuffs with Helmet Attachment, 30dB, Black, White
- RS Stock No.:
- 212-5856
- Mfr. Part No.:
- 1035208-VS
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
MYR229.00
FREE delivery for orders over RM 500.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR229.00 |
*price indicative
- RS Stock No.:
- 212-5856
- Mfr. Part No.:
- 1035208-VS
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Attachment Type | Helmet | |
| Series | VeriShield VS130DH | |
| Single Number Rating SNR | 30dB | |
| Bluetooth | No | |
| Product Weight | 364g | |
| Colour | Black, White | |
| Helmet Attachment | Yes | |
| Headband | No | |
| EN Standards | EN352-1 | |
| Ear Defender Type | Ear Defender | |
| FM Radio | No | |
| Active Noise Protection | No | |
| Push to Talk Button | No | |
| Standards Met | CE | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Attachment Type Helmet | ||
Series VeriShield VS130DH | ||
Single Number Rating SNR 30dB | ||
Bluetooth No | ||
Product Weight 364g | ||
Colour Black, White | ||
Helmet Attachment Yes | ||
Headband No | ||
EN Standards EN352-1 | ||
Ear Defender Type Ear Defender | ||
FM Radio No | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Standards Met CE | ||
Folding No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Dalloz Safety VeriShield diel helmet muff comfortably fits a wide range of head sizes used for workers with larger ears or who wear hearing aids.
Larger dimension area
Wide cup opening
Di electric headband
Wide cup opening
Di electric headband
Related links
- Honeywell Safety VeriShield VS120H Ear Shells with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS100DH Dielectric Earmuffs with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB
- Honeywell Safety VeriShield VS130D Dielectric Ear Defender with Headband Grey
- Honeywell Safety VS120H Ear Defender with Helmet Attachment, 30dB
- Honeywell Safety VERISHIELD Ear Defender with Neckband, 25dB
- Honeywell Safety VeriShield VS130 Ear Defender with Headband, 35dB
- Honeywell Safety VeriShield VS110M Multi-position Ear Defender with Headband, 32dB
