Honeywell Safety VeriShield VS100DH Dielectric Earmuffs with Helmet Attachment, 26dB, Black, White
- RS Stock No.:
- 212-5855
- Mfr. Part No.:
- 1035207-VS
- Manufacturer:
- Honeywell Safety
Bulk discount available
Subtotal (1 unit)*
MYR115.96
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR115.96 |
| 5 + | MYR112.48 |
*price indicative
- RS Stock No.:
- 212-5855
- Mfr. Part No.:
- 1035207-VS
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Attachment Type | Helmet | |
| Series | VeriShield VS100DH | |
| Single Number Rating SNR | 26dB | |
| Bluetooth | No | |
| Product Weight | 318g | |
| Colour | Black, White | |
| Helmet Attachment | Yes | |
| Headband | No | |
| EN Standards | EN352-1 | |
| FM Radio | No | |
| Ear Defender Type | Ear Defender | |
| Active Noise Protection | No | |
| Push to Talk Button | No | |
| Standards Met | CE | |
| Folding | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Attachment Type Helmet | ||
Series VeriShield VS100DH | ||
Single Number Rating SNR 26dB | ||
Bluetooth No | ||
Product Weight 318g | ||
Colour Black, White | ||
Helmet Attachment Yes | ||
Headband No | ||
EN Standards EN352-1 | ||
FM Radio No | ||
Ear Defender Type Ear Defender | ||
Active Noise Protection No | ||
Push to Talk Button No | ||
Standards Met CE | ||
Folding No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Dalloz Safety VeriShield diel helmet muff comfortably fits a wide range of head sizes used for workers with larger ears or who wear hearing aids.
Larger dimension area
Wide cup opening
Di electric headband
Wide cup opening
Di electric headband
Related links
- Honeywell Safety VeriShield VS130DH Dielectric Earmuffs with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS120H Ear Shells with Helmet Attachment Black, White
- Honeywell Safety VeriShield VS100D Dielectric Ear Defender with Headband, 26dB
- Honeywell Safety VeriShield VS130D Dielectric Ear Defender with Headband Grey
- Honeywell Safety VERISHIELD Ear Defender with Neckband, 25dB
- Honeywell Safety VeriShield VS130 Ear Defender with Headband, 35dB
- Honeywell Safety VeriShield VS110M Multi-position Ear Defender with Headband, 32dB
- Skytec 3017 FREE Ear Defender with Helmet Attachment Black, Orange
