Bosch 1.600.A03.3BA Cordless Vacuum Accessory
- RS Stock No.:
- 870-907
- Mfr. Part No.:
- 1.600.A03.3BA
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
MYR1,117.12
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR1,117.12 |
*price indicative
- RS Stock No.:
- 870-907
- Mfr. Part No.:
- 1.600.A03.3BA
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Vacuum Accessory | |
| Corded/Cordless | Cordless | |
| Series | PRO GDE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Vacuum Accessory | ||
Corded/Cordless Cordless | ||
Series PRO GDE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch universal dust extraction system offers effective dust management for power tools, ensuring a cleaner and safer working environment while compatible with SDS max hammers.
Compatible with nearly all SDS max hammers for versatile application
Enables various working positions without the need to dismount the extraction system
Includes an attachment for bushing tools for enhanced functionality
Works seamlessly with the Bosch Click & Clean System and many other systems
Related links
- Festo for use with Suction cup holder Vacuum Accessory
- Bosch 1.600.A03.73U 8 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A03.73G 4 Ah 18V Battery Pack, For Use With Multi Brand Battery Alliance AMPShare
- Bosch 1.600.A02.YG6 Charger for use with EXBA18V Batteries
- Bosch 1.600.A03.D3B Charger for use with EXBA18V Batteries
- Bosch 1.600.A03.7CJ Charger for use with 12V/18V Bosch Professional Batteries
- Bosch 1.600.A01.U9M Lithium-ion Charger for use with 18V Bosch Batteries
- Bosch 1.600.A03.73D 8 Ah 18V Power Tool Battery, For Use With Bosch Professional 18V System
