DeWALT DWV905M-GB 230V, 38 Liters, Corded Dust Extractor

Subtotal (1 unit)*

MYR4,314.06

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,314.06

*price indicative

RS Stock No.:
458-072
Mfr. Part No.:
DWV905M-GB
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Corded

Hose Length

4.6m

Capacity

38 Liters

Voltage Rating

230V

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Construction Dust Extractor is M-Class compliant, ensuring it meets the tightening regulations for use on job sites in EMEA and ANZ. With an improved brushed motor providing increased airflow and pressure compared to previous models, this extractor offers market-leading performance. The Auto Start and Stop Control feature makes it convenient for users, while the Dual Canister Filters with auto filter clean mechanism maintain unit performance during tough construction applications. The Variable Suction Dial allows users to tailor suction to specific application or tool requirements.

M-Class compliant construction dust extractor
Improved brushed motor offers increased airflow and pressure
Auto Start & Stop Control for user convenience
Dual Canister Filters with auto filter clean mechanism
Variable Suction Dial for tailored suction settings

Related links