Tesa 51618 51618 Duct Tape, 15 m x 19mm, Black, Black Finish
- RS Stock No.:
- 288-1888
- Distrelec Article No.:
- 180-98-675
- Mfr. Part No.:
- 51618
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR47.00
FREE delivery for orders over RM 150.00
Limited stock
- 426 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.00 |
*price indicative
- RS Stock No.:
- 288-1888
- Distrelec Article No.:
- 180-98-675
- Mfr. Part No.:
- 51618
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 19mm | |
| Length | 15m | |
| Backing Material | Polyethylene Terephthalate | |
| Thickness | 250μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3N/cm | |
| Elongation at Break | 20 | |
| Minimum Operating Temperature | -40°C | |
| Finish | Black | |
| Maximum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Trade Name | 51618 | |
| Model Number | 51618 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 19mm | ||
Length 15m | ||
Backing Material Polyethylene Terephthalate | ||
Thickness 250μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3N/cm | ||
Elongation at Break 20 | ||
Minimum Operating Temperature -40°C | ||
Finish Black | ||
Maximum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Trade Name 51618 | ||
Model Number 51618 | ||
- COO (Country of Origin):
- DE
Tape is designed for the passenger compartment, providing flexibility and noise damping
Noise damping
Abrasion resistant
Handtearable
Related links
- Tesa 51618 51618-00066-00 Duct Tape Black, Rubber Finish
- Tesa 51608 51608 PET Fleece Wire Harness Tape Black
- Tesa 4541 04541-00100-00 Cloth Tape Black, Black Finish
- Tesa Conformable Uncoated Cloth Tape 04541-00100-00 Cloth Tape Black, Black Finish
- Tesa PRO 74613 Duct Tape 74613-00002-15 Duct Tape Black, Black Finish
- Tesa 4661 04661-00125-00 Cloth Tape Black, Acrylic Coated Finish
- 3M Scotch Tape 389 Scotch 389 Duct Tape Black, PE Coated Finish
- Advance Tapes AT160 AT160 Cloth Tape Black, Matt Finish
