Tesa 4964 4964 Double Sided Tape, 50 m x 100mm, White
- RS Stock No.:
- 249-8570
- Mfr. Part No.:
- 04964-00001-64
- Manufacturer:
- Tesa
Subtotal (1 pack of 2 units)*
MYR2,114.95
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR1,057.475 | MYR2,114.95 |
*price indicative
- RS Stock No.:
- 249-8570
- Mfr. Part No.:
- 04964-00001-64
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Colour | White | |
| Tape Type | Double Sided | |
| Width | 100mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 390μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 7.5N/cm | |
| Elongation at Break | 6% | |
| Tensile Strength | 80N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Trade Name | 4964 | |
| Model Number | 4964 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Colour White | ||
Tape Type Double Sided | ||
Width 100mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 390μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 7.5N/cm | ||
Elongation at Break 6% | ||
Tensile Strength 80N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Trade Name 4964 | ||
Model Number 4964 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 100mm Width, 50m Length - 04964-00001-64
This double-sided tape is designed for permanent bonding in industrial settings where thin, Durable joins are required. It combines a cloth backing with a natural rubber adhesive to provide secure adhesion across varied assemblies and to withstand elevated process temperatures up to 110°C. The tape is supplied in a wide roll format suited to repetitive application in production and maintenance environments.
Features and Benefits:
• High adhesion 7.5 N/cm provides strong immediate tack
• Thin 0.39mm profile enables low-build joints
• Natural rubber adhesive offers reliable contact on varied substrates
• Cloth backing tolerates mechanical stress and flexing
• Tensile strength 80 N/cm resists shear in loaded joints
• Elongation at break 6% reduces creep under sustained load
• Thin 0.39mm profile enables low-build joints
• Natural rubber adhesive offers reliable contact on varied substrates
• Cloth backing tolerates mechanical stress and flexing
• Tensile strength 80 N/cm resists shear in loaded joints
• Elongation at break 6% reduces creep under sustained load
Applications
• Suitable for bonding components in automation assemblies
• Ideal for fixing insulation and cable management in electrical panels
• Used with electronic modules requiring space-saving joins
• Can be used for mounting sensors and lightweight mechanical parts
• Suitable for maintenance where heat exposure is expected
• Ideal for fixing insulation and cable management in electrical panels
• Used with electronic modules requiring space-saving joins
• Can be used for mounting sensors and lightweight mechanical parts
• Suitable for maintenance where heat exposure is expected
What temperature range can it be used within manufacturing processes?
It operates from 0°C up to +110°C, suitable for processes with moderate heat exposure.
How much roll length is supplied for continuous application runs?
Each roll provides 50 m of tape, enabling extended continuous use without frequent changeovers.
What width options are available for panel and bracket fixing?
The supplied width is 100 mm, which suits broad surface applications and Rapid covering.
How does it perform under tensile load in assembly joints?
The tape exhibits 80 N/cm tensile strength, offering resistance to separation under longitudinal stress.
Related links
- Tesa 4964 4964 Double-Sided Tape with Fabric Backing White
- Tesa 4964 White Double Sided Tape Fabric Backing, 9mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 12mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 75mm x 50 m
- Tesa 4964 White Double Sided Tape Cloth Backing, 19mm x 50 m
- Tesa 4964 White Double Sided Tape Cloth Backing, 38mm x 50 m
- Tesa 4964 White Double Sided Tape 80N/cm 9mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 30mm x 50 m
