Advance Tapes AT171 201071 Cloth Tape, 50 m x 50m, Black, Gloss Finish

N

Subtotal (1 reel of 50 metres)*

MYR71.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • 24 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR71.27MYR1.425

*price indicative

RS Stock No.:
907-436
Mfr. Part No.:
201071
Manufacturer:
Advance Tapes
Find similar products by selecting one or more attributes.
Select all

Brand

Advance Tapes

Tape Type

Cloth Tape

Product Type

Cloth Tape

Colour

Black

Width

50m

Length

50m

Backing Material

Polycoated

Thickness

180μm

Adhesive Material

Rubber Resin

Adhesion Strength

3.7N/cm

Elongation at Break

15%

Tensile Strength

30N/cm

Minimum Operating Temperature

-50°C

Finish

Gloss

Maximum Operating Temperature

65°C

Standards/Approvals

RoHS

Trade Name

AT171

Model Number

201071

COO (Country of Origin):
GB
The Advance Tapes International gloss polycloth laminate tape designed for versatile applications, offering an aggressive pressure-sensitive adhesive that ensures strong adhesion on various surfaces.

Easy to tear and unwind for efficient usage

Offers exceptionally high initial tack for superior grip

Boasts good abrasion resistance for durability

Features a water-resistant finish to withstand moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy