Tesa 4651 Cloth Tape, 50 m x 38mm, Amber, Black, Blue, Green, Grey, Red, White, Yellow, Acrylic Coated Finish

Subtotal (1 unit)*

MYR246.32

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR246.32

*price indicative

RS Stock No.:
652-805
Mfr. Part No.:
04651-00516-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

Amber, Black, Blue, Green, Grey, Red, White, Yellow

Product Type

Cloth Tape

Width

38mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

310μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

No

Model Number

4651

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Robust, high-quality cloth tape features a 145 mesh woven rayon fabric backing coated with acrylic and a natural rubber adhesive. It offers strong adhesion and durability for demanding applications. The tape is also available in jumbo-roll format with a paper liner for easy handling and dispensing.

Comformable and features excellent abrasion resistance

High tensile strength as well as a very high adhesiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy