Tesa PRO 66462 STRONG Duct Tape PRO 66462 STRONG Duct Tape Duct Tape, 50 m x 38mm, Grey, Grey Finish

Subtotal (1 unit)*

MYR59.92

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR59.92

*price indicative

RS Stock No.:
622-347
Mfr. Part No.:
66462-00004-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Grey

Tape Type

Duct Tape

Product Type

Duct Tape

Width

38mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

230μm

Adhesive Material

Synthetic Rubber

Elongation at Break

16%

Tensile Strength

41.2N/cm

Minimum Operating Temperature

5°C

Finish

Grey

Standards/Approvals

DIN EN 16640

Trade Name

PRO 66462 STRONG Duct Tape

Model Number

PRO 66462 STRONG Duct Tape

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa STRONG Duct Tape is a durable, high-performance adhesive tape crafted for demanding repair and sealing tasks. It consists of a polyethylene film and a woven polyester fabric backing which is backing made from over 60% post-consumer recycled material, offering sustainability without compromising strength. Designed for both indoor and outdoor use, it adheres well to slightly rough surfaces and resists water, UV, and abrasion.

Works best on clean and smooth surfaces

Good hand tearability

Humidity resistance

Tear resistance

Solvent free

Chemical resistance

Writable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy