Tesa 4688 04688-00048-01 Cloth Tape, Cream, Cream Finish

Subtotal (1 unit)*

MYR66.55

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR66.55

*price indicative

RS Stock No.:
455-675
Mfr. Part No.:
04688-00048-01
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Colour

Cream

Product Type

Cloth Tape

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber

Adhesion Strength

4.5N/cm

Elongation at Break

9%

Tensile Strength

52N/cm

Finish

Cream

Maximum Operating Temperature

110°C

Standards/Approvals

TLV 9027

Trade Name

4688

Model Number

04688-00048-01

RoHS Status: Exempt

COO (Country of Origin):
ID

Tesa Cloth Tape, 0.26mm Thickness, Cream - 04688-00048-01


This cloth tape is a woven polyethylene cloth-backed adhesive tape designed for demanding industrial environments. It combines a natural rubber adhesive with a Durable cloth backing to provide secure bonding where moderate heat resistance and mechanical strength are required. The product is suitable for applications that need a balance of tack, tear resistance and dimensional stability under temperature exposure.

Features and Benefits:


• 4.5 N/cm adhesion provides secure initial tack
• 52 N/cm tensile delivers strong resistance to tearing
• 110°C maximum operating temperature sustains elevated heat exposure
• 0.26 mm thickness offers robust handling and conformability
• 9% elongation gives controlled stretch during application

Applications


• Suitable for bundling and securing cables in workshops
• Ideal for sealing and reinforcing packaging seams
• Used for temporary surface protection during fabrication
• Can be used for masking in moderate-temperature processes
• Used with mechanical joints to prevent abrasion

What backing material is used and why is it chosen?


The backing is polyethylene cloth which gives a balance of flexibility and tear resistance for manual application.

Which adhesive type is applied and how does it behave?


A natural rubber adhesive is used, providing good initial tack and reliable adhesion to a range of surfaces.

How does the tape perform under heat?


It is rated for continuous use up to 110°C, maintaining adhesion and structural integrity at elevated temperatures.

What mechanical limits should be considered during use?


The tape exhibits 52 N/cm tensile strength and 9% elongation, indicating strong tensile resistance with limited stretch.

Are there approvals associated with this tape?


It carries TLV 9027 approval indicating it meets the referenced standard requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy