Tesa 4615 4615 Duct Tape, 50 m x 50mm, Grey
- RS Stock No.:
- 145-316
- Mfr. Part No.:
- 04615-00000-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR43.64
FREE delivery for orders over RM 150.00
In Stock
- 3,244 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43.64 |
*price indicative
- RS Stock No.:
- 145-316
- Mfr. Part No.:
- 04615-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 175μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 7N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 40N/cm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | No | |
| Trade Name | 4615 | |
| Model Number | 4615 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Width 50mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 175μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 7N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 40N/cm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals No | ||
Trade Name 4615 | ||
Model Number 4615 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 50mm Width, Grey - 04615-00000-01
This duct tape is a cloth-backed repair tape designed for industrial use in sectors such as automation, electronics and mechanical maintenance. It provides a resilient, flexible seal for temporary fixes, bundling and protection in environments where moderate temperature resistance and robust adhesion are required.
Features and Benefits:
• Polyethylene cloth backing delivering flexible handling with 18% elongation
• Tensile capacity of 40N/cm to withstand mechanical stress during use
• Operation up to +60°C to maintain bond under elevated temperatures
• Minimum service temperature of 5°C for consistent performance in cooler conditions
• Tensile capacity of 40N/cm to withstand mechanical stress during use
• Operation up to +60°C to maintain bond under elevated temperatures
• Minimum service temperature of 5°C for consistent performance in cooler conditions
Applications
• Suitable for cable bundling and temporary harness repairs in automation systems
• Ideal for insulating and securing components in electrical maintenance tasks
• Used for protective wrapping of mechanical parts during assembly processes
• Can be used for sealing and patching ducts and housings in electronics enclosures
• Suitable for general workshop repairs requiring a heavy-duty grey cloth tape
• Ideal for insulating and securing components in electrical maintenance tasks
• Used for protective wrapping of mechanical parts during assembly processes
• Can be used for sealing and patching ducts and housings in electronics enclosures
• Suitable for general workshop repairs requiring a heavy-duty grey cloth tape
How does the backing influence tear behaviour during application?
The cloth backing composed of polyethylene cloth provides tear resistance along the tape length while allowing transverse flexibility for conforming to irregular shapes.
What makes the adhesive suitable for industrial surfaces?
The adhesive is synthetic rubber based, formulated to produce an adhesion force of 7N/cm that bonds effectively to common substrates encountered in industrial settings.
How long is the supply length and how does that benefit site work?
The roll provides 50m of tape, reducing the need for frequent replacements on-site and supporting extended repair tasks.
What thickness should installers expect and how does it affect layering?
The tape thickness is 0.175mm, allowing multiple layers to be applied without excessive bulk while retaining mechanical integrity.
Related links
- Tesa 4615 4615 Duct Tape Silver, PE Coated Finish
- Tesa 4615 4615 Duct Tape Black
- Tesa PRO 66462 STRONG Duct Tape PRO 66462 STRONG Duct Tape Duct Tape Grey, Grey Finish
- Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
- Tesa PRO 74613 Duct Tape 74613-00003-15 Duct Tape Grey, Grey Finish
- Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- RS PRO Duct Tape Grey, Grey Finish
- 3M Scotch 9545N Duct Tape Grey
