DeWALT DCD805 Ratcheting Cordless, Type G - British 3-Pin 18 V 90 Nm 2000rpm
- RS Stock No.:
- 250-8542
- Mfr. Part No.:
- DCD805E2T-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR2,600.10
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,600.10 |
*price indicative
- RS Stock No.:
- 250-8542
- Mfr. Part No.:
- DCD805E2T-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Combi Drill | |
| Torque Rating | 90Nm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | DCD805 | |
| Chuck Type | Ratcheting | |
| Speed | 2000rpm | |
| Standards/Approvals | RoHS | |
| Weight | 1.3kg | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Combi Drill | ||
Torque Rating 90Nm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series DCD805 | ||
Chuck Type Ratcheting | ||
Speed 2000rpm | ||
Standards/Approvals RoHS | ||
Weight 1.3kg | ||
Plug Type Type G - British 3-Pin | ||
- COO (Country of Origin):
- CN
The cordless DeWALT most powerful brushless 2 speed hammer drill driver that delivers up to 90 Nm of torque in a compact 177 mm body, engineered to give you the greatest performance on the toughest jobsites. 2 speed and 15 torque settings give you the ultimate control over your drilling and fastening applications, an enhanced pivoting LED positioned on the foot offers greater visibility in dark and confined spaces.
55 mm wood drilling capacity
13 mm metal drilling capacity
Brushless motor for increased efficiency and runtime
Consistant Control
Superior visibility
Related links
- DeWALT DCD805 Ratcheting 500 W Cordless, Type G - British 3-Pin 18 V 13 mm 90 Nm 2000rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Cordless, Type G - British 3-Pin 18 V
- DeWALT XR SDS Plus Cordless, Type G - British 3-Pin 18 V 1100rpm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- DeWALT 12V XR 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm 1500rpm
