SAM Stainless Steel, 8 mm Diameter
- RS Stock No.:
- 266-8290
- Mfr. Part No.:
- 627-C6
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR150.34
FREE delivery for orders over RM 150.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.34 |
*price indicative
- RS Stock No.:
- 266-8290
- Mfr. Part No.:
- 627-C6
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | Stainless Steel | |
| Diameter | 8mm | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material Stainless Steel | ||
Diameter 8mm | ||
Drill Point Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM self centering back off drill with 8mm diameter. This accessories for automotive, bodywork.
30 gram weight
Related links
- SAM Stainless Steel Pneumatic Quick Connect Coupling, Male Embout Rapide Cannele 8 Mm Passage 6 Mm
- ABUS Combination Padlock Brass 63 mm Shackle Length
- Master Lock Key Stainless Steel Padlock Weatherproof 8 mm Diameter, 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 8 mm Diameter, 48mm Body
- ABUS Keyed Brass 25 mm Shackle Length 53mm Body
- ABUS Keyed Stainless Steel Weatherproof Padlock Weatherproof 8 mm Diameter, 60mm Body
- Dormer Cobalt Steel 117mm Overall
- ABUS Silver 2-Lock Lockout Stainless Steel, 8 mm
