CK Chrome Alloy Steel Drill Bit 4 mm 1, 105mm Overall
- RS Stock No.:
- 857-504
- Mfr. Part No.:
- T3115 040
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR29.00
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.00 |
*price indicative
- RS Stock No.:
- 857-504
- Mfr. Part No.:
- T3115 040
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Alloy Steel | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Flute Type | Helical | |
| Overall Length | 105mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Black Oxide, Sandblast | |
| Drill Bit Size | 4mm | |
| Cutting Direction | Right | |
| Shank Size | 0.25in | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Alloy Steel | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Flute Type Helical | ||
Overall Length 105mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Black Oxide, Sandblast | ||
Drill Bit Size 4mm | ||
Cutting Direction Right | ||
Shank Size 0.25in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HD masonry and Tile bit delivers exceptional drilling performance and precision for various materials, making it an Ideal choice for professionals and DIY enthusiasts alike.
Vorteck Arrow tip design enhances drilling efficiency across various densities of materials
Integrated depth-stop ensures optimal drilling depth consistently
Compatible with battery impact drivers for increased versatility
Related links
- CK Chrome Alloy Steel Drill Bit 6 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 5.5 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 7 mm 1, 105mm Overall
- CK Chrome Alloy Steel Drill Bit 8 mm 1, 105mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- BETA HSS 105mm Overall
- Makita Aluminium 4 mm 1, 105mm Overall
