CK Carbon Steel 1 Wood Drill Bit, 0.25in Diameter 14 mm, 152mm Overall
- RS Stock No.:
- 857-490
- Mfr. Part No.:
- T2953-14
- Manufacturer:
- CK
N
Subtotal (1 unit)*
MYR26.87
FREE delivery for orders over RM 150.00
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26.87 |
*price indicative
- RS Stock No.:
- 857-490
- Mfr. Part No.:
- T2953-14
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Sub Type | Wood Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Sub Type Wood Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Fast Flat Wood Bit is engineered for precision drilling through wood, composites, and plastics, ensuring exceptional performance and efficiency during use.
Vorteck tip allows for Rapid drilling through various materials with precision
Specially designed threaded tip self-drives, reducing user effort
Drills up to three times Faster than conventional flat bits
Related links
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
- CK Carbon Steel 1 Wood Drill Bit 152mm Overall
