CK Steel, 12 mm, 151mm Overall Drill Bit

This image is representative of the product range

Subtotal (1 unit)*

MYR74.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR74.46

*price indicative

RS Stock No.:
796-136
Mfr. Part No.:
T3100 12D
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Bit

Material

Steel

Overall Length

151mm

Flute Type

Ground

Number of Pieces

6

Shank Type

Cylindrical Shank

Drill Point Angle

135°

Drill Bit Size

12mm

Drilling Length

101mm

Standards/Approvals

DIN338

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Drill bit is a high-speed steel tool designed for precision drilling. Its primary function is to create clean, accurate holes with minimal wandering, making it a reliable choice for professionals.

135 degree split point design ensures non-wander starting

Flute ground for enhanced accuracy in results

Conforms to DIN338 standards for quality assurance

Diameter measures 12 mm, Ideal for various applications

Working length of 101 mm for deep drilling needs

Overall length of 151 mm for better reach

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy