CK HSS 5 Bit 14 mm, 160mm Overall

This image is representative of the product range

Subtotal (1 unit)*

MYR43.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR43.40

*price indicative

RS Stock No.:
795-016
Mfr. Part No.:
T2942-14
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Bit

Overall Length

160mm

Number of Pieces

5

Drill Point Diameter

14mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Flat bit offers precise drilling for various materials. Designed for durability, this tool efficiently combines performance with ease of use, making it an essential addition to any toolkit.

HSS steel construction ensures long-lasting durability

Hardened design enhances performance and lifespan

Brad point tip provides accurate drill starts

Ground wing spur delivers clean hole cutting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy