Bosch Wood 1 Auger Bit, 160mm Diameter 16, 235mm Overall

N

Subtotal (1 unit)*

MYR233.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR233.39

*price indicative

RS Stock No.:
674-139
Mfr. Part No.:
2608597630
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Wood

Sub Type

Auger Bit

Shank Diameter

160mm

Overall Length

235mm

Number of Pieces

1

Drill Point Diameter

16

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Auger Bit suitable for all soft and hard woods even wet wood specifically designed for use by joiners and roofers in the building trade. The Bosch Auger Bit offers a fast drilling rate due to optimised flute geometry, high break resistance and fine surface finish. Manufactured for drilling through holes, pre-drilling for rafter nails and deep dowel holes Plus precision ground hex shank Bosch Auger Bits remain accurate and stable even under load and can be used in a standard chucks.

Suitable for soft, hard and wet wood drilling

Through hole, pre-drilling and deep holes

High break resistance

Precision ground, fine surface finish

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy