Bosch Carbide Steel, 152mm Overall
- RS Stock No.:
- 673-115
- Mfr. Part No.:
- 2608902277
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
MYR197.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.53 |
*price indicative
- RS Stock No.:
- 673-115
- Mfr. Part No.:
- 2608902277
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Carbide Steel | |
| Overall Length | 152mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Carbide Steel | ||
Overall Length 152mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert cyl-9 multi construction drill bit is engineered for precision drilling across a variety of materials. With its unique centring tip, it ensures accurate start holes, while the high-performance carbide tip guarantees longevity and powerful performance. The drill bit adapts effectively to both impact mode on concrete and stone, and rotary mode for softer materials like wood and plastic. Designed for the building trades, the expert cyl-9 offers exceptional versatility, making it an essential tool for both professionals and DIY enthusiasts seeking reliability and precision.
Utilises Bosch Centering Geometry for enhanced drilling precision
Designed with a specially crafted centring tip for accuracy in starting holes
Constructed with a high-performance carbide tip that withstands wear during heavy use
Features an optimised dust extraction channel for quick and efficient drilling
Suitable for diverse materials including concrete, stone, wood, and plastic
Delivers up to 5x more precision compared to the Bosch CYL-3 drill bit
Cylindrical shank is compatible with three-jaw drill chucks, ensuring secure fitment
Comes in various sizes to meet specific project requirements and preferences
