Dormer Solid Carbide, 11.11 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 274-708
- Mfr. Part No.:
- R0037/16
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR588.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR588.18 |
*price indicative
- RS Stock No.:
- 274-708
- Mfr. Part No.:
- R0037/16
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 142mm | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Drilling Length | 1.75in | |
| Drill Bit Size | 11.11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 142mm | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Drilling Length 1.75in | ||
Drill Bit Size 11.11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 142mm Overall
- Dormer Solid Carbide, 142mm Overall 11 mm
- Dormer Solid Carbide, 142mm Overall 10.72 mm
- RS PRO Solid Carbide, 142mm Overall 13 mm 1
- Dormer Aluminium 118mm Overall 11.11 mm
- Dormer Aluminium 102mm Overall 11.11 mm
- Dormer Solid Carbide, 61mm Overall 2.78 mm
- Dormer Solid Carbide, 93mm Overall 5.56 mm
