Dormer Solid Carbide, 9.13 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 274-690
- Mfr. Part No.:
- R00323/64
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR400.51
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.51 |
*price indicative
- RS Stock No.:
- 274-690
- Mfr. Part No.:
- R00323/64
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Cutting Direction | Right | |
| Drilling Length | 1.438in | |
| Drill Point Angle | 120° | |
| Drill Bit Size | 9.13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Cutting Direction Right | ||
Drilling Length 1.438in | ||
Drill Point Angle 120° | ||
Drill Bit Size 9.13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 125mm Overall
- Dormer Solid Carbide, 125mm Overall 9.5 mm
- Dormer Solid Carbide, 125mm Overall 8.73 mm
- Dormer Steel 89mm Overall 9.13 mm
- Dormer Aluminium 103mm Overall 9.13 mm
- RS PRO Solid Carbide, 125mm Overall
- Dormer Solid Carbide, 82mm Overall 5.95 mm
- Dormer Solid Carbide, 93mm Overall
