Dormer Solid Carbide, 14 mm, 160mm Overall Drill Bit
- RS Stock No.:
- 274-667
- Mfr. Part No.:
- R00314.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR808.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR808.81 |
*price indicative
- RS Stock No.:
- 274-667
- Mfr. Part No.:
- R00314.0
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 160mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Point Angle | 120° | |
| Drilling Length | 56mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 160mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Point Angle 120° | ||
Drilling Length 56mm | ||
Cutting Direction Right | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 124mm Overall 14 mm
- Dormer High Speed Steel-E, 160mm Overall 14 mm
- BETA HSS, 160mm Overall 14 mm 1
- Facom Combination Ratchet Spanner Satin Chrome, 160mm Overall 14 mm
- Teng Tools Spanner Satin, 160mm Overall 14 mm
- Bosch HSS, 160mm Overall 14 mm 1
- SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160mm Overall VDE/1000V Approved
- RS PRO Carbide Tip Hammer 14 mm, 160mm Overall
