Dormer Solid Carbide, 3.17 mm, 65mm Overall Drill Bit
- RS Stock No.:
- 274-651
- Mfr. Part No.:
- R0031/8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR152.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR152.06 |
*price indicative
- RS Stock No.:
- 274-651
- Mfr. Part No.:
- R0031/8
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 65mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Finish | Bright | |
| Drill Bit Size | 3.17mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 120° | |
| Drilling Length | 5in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 65mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Finish Bright | ||
Drill Bit Size 3.17mm | ||
Cutting Direction Right | ||
Drill Point Angle 120° | ||
Drilling Length 5in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide 65mm Overall Drill Bit
- Dormer Solid Carbide 65mm Overall Drill Bit
- Dormer Solid Carbide 65mm Overall Drill Bit
- Dormer Solid Carbide 151mm Overall Drill Bit
- Dormer Solid Carbide 43mm Overall Drill Bit
- Dormer Solid Carbide 101mm Overall Drill Bit
- RS PRO Solid Carbide 3.3 mm Shank Drill Bit
- Dormer Solid Carbide 133mm Overall Drill Bit
