Dormer High Speed Steel, 7.5 mm, 150mm Overall Drill Bit

Subtotal (1 unit)*

MYR171.92

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR171.92

*price indicative

RS Stock No.:
274-632
Mfr. Part No.:
A1307.5
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Flute Type

Spiral

Overall Length

150mm

Shank Type

Morse Taper

Finish

Steam Tempered

Drill Bit Size

7.5mm

Drilling Length

69mm

Drill Point Angle

118°

Cutting Direction

Right

Standards/Approvals

ISO, DIN 345, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.

Vapor Treatment Finish

Efficient Chip Removal and Lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy