Dormer High Speed Steel, 6 mm, 138mm Overall Drill Bit
- RS Stock No.:
- 274-623
- Mfr. Part No.:
- A1306.0
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR140.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR140.29 |
*price indicative
- RS Stock No.:
- 274-623
- Mfr. Part No.:
- A1306.0
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 138mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 6mm | |
| Drilling Length | 57mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO, ANSI, DIN 345 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 138mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 6mm | ||
Drilling Length 57mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ISO, ANSI, DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.
Vapor Treatment Finish
Efficient Chip Removal and Lubrication
Related links
- Dormer High Speed Steel, 138mm Overall 5.5 mm
- Dormer High Speed Steel, 200mm Overall 6 mm
- Dormer High Speed Steel, 66mm Overall 6 mm
- Dormer High Speed Steel, 250mm Overall 6 mm
- Dormer High Speed Steel, 315mm Overall 6 mm
- Dormer High Speed Steel-E, 66mm Overall 6 mm 2
- Dormer High Speed Cobalt, 93mm Overall 6 mm
- Dormer High Speed Cobalt, 66mm Overall 6 mm
