Dormer High Speed Steel, 5.1 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 274-619
- Mfr. Part No.:
- A1305.1
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR236.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR236.63 |
*price indicative
- RS Stock No.:
- 274-619
- Mfr. Part No.:
- A1305.1
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 133mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 5.1mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 52mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 133mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 5.1mm | ||
Drill Point Angle 118° | ||
Drilling Length 52mm | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.
Vapor Treatment Finish
Efficient Chip Removal and Lubrication
Related links
- Dormer High Speed Steel, 133mm Overall
- Dormer High Speed Steel, 133mm Overall 10
- Dormer High Speed Steel, 133mm Overall 5.2 mm
- Dormer High Speed Steel, 133mm Overall 10.5 mm
- Dormer High Speed Steel, 133mm Overall 5 mm
- Dormer High Speed Steel, 62mm Overall 5.1 mm
- RS PRO Cobalt High Speed Steel, 133mm Overall 10 mm 10
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
