Dormer High Speed Steel, 4.25 mm, 124mm Overall Drill Bit
- RS Stock No.:
- 274-615
- Mfr. Part No.:
- A1304.25
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR216.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR216.96 |
*price indicative
- RS Stock No.:
- 274-615
- Mfr. Part No.:
- A1304.25
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 124mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 4.25mm | |
| Drilling Length | 43mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ANSI, ISO, DIN 345 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 124mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 4.25mm | ||
Drilling Length 43mm | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals ANSI, ISO, DIN 345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.
Vapor Treatment Finish
Efficient Chip Removal and Lubrication
Related links
- Dormer High Speed Steel, 124mm Overall 4 mm
- Dormer High Speed Steel, 124mm Overall 4.2 mm
- BETA High Speed Steel Cobalt, 75mm Overall 4.25 mm 1
- Dormer Aluminium 124mm Overall 13.89 mm
- Dormer Aluminium 124mm Overall 12.3 mm
- Dormer Aluminium 124mm Overall 13.1 mm
- Dormer Aluminium 124mm Overall 15.48 mm
- Dormer High Speed Steel-E, 43mm Overall 1
