Dormer Solid Carbide, 55mm Overall

Subtotal (1 unit)*

MYR136.06

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.06

*price indicative

RS Stock No.:
274-587
Mfr. Part No.:
R0234.1
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Solid Carbide

Overall Length

55mm

Finish

Tin

Drill Point Angle

120°

Standards/Approvals

13399 ISO

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Versatile drill bit features a 120° point angle and is designed with a four-facet point geometry that reduces thrust force and improves drilling efficiency. The CTW flute construction enhances the penetration rate, making it suitable for both CNC and conventional machines. The TiN coating on the point improves the tool performance and extends its service life.

Four Facet Point Geometry

CTW Flute Construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy