Dormer Solid Carbide, 49mm Overall
- RS Stock No.:
- 274-578
- Mfr. Part No.:
- R0233.2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR123.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR123.28 |
*price indicative
- RS Stock No.:
- 274-578
- Mfr. Part No.:
- R0233.2
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 49mm | |
| Finish | Tin | |
| Drill Point Angle | 120° | |
| Standards/Approvals | 13399 ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 49mm | ||
Finish Tin | ||
Drill Point Angle 120° | ||
Standards/Approvals 13399 ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit features a 120° point angle and is designed with a four-facet point geometry that reduces thrust force and improves drilling efficiency. The CTW flute construction enhances the penetration rate, making it suitable for both CNC and conventional machines. The TiN coating on the point improves the tool performance and extends its service life.
Four Facet Point Geometry
CTW Flute Construction
Related links
- Dormer Solid Carbide, 49mm Overall
- Dormer Solid Carbide, 49mm Overall 1.98 mm
- Dormer Solid Carbide, 49mm Overall 2.1 mm
- RS PRO Solid Carbide, 49mm Overall
- Dormer Solid Carbide, 118mm Overall 12 mm
- Dormer Solid Carbide, 66mm Overall 3.3 mm
- Dormer Solid Carbide, 66mm Overall 4.8 mm
- Dormer Solid Carbide, 66mm Overall 3.2 mm
