Dormer Solid Carbide, 1.5 mm, 40mm Overall Drill Bit
- RS Stock No.:
- 274-512
- Mfr. Part No.:
- R0031.5
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR67.49
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR67.49 |
*price indicative
- RS Stock No.:
- 274-512
- Mfr. Part No.:
- R0031.5
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Overall Length | 40mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Drill Point Angle | 120° | |
| Drilling Length | 18mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 1.5mm | |
| Standards/Approvals | ISO, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Overall Length 40mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Drill Point Angle 120° | ||
Drilling Length 18mm | ||
Cutting Direction Right | ||
Drill Bit Size 1.5mm | ||
Standards/Approvals ISO, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide, 40mm Overall
- Dormer Solid Carbide, 40mm Overall 1.4 mm
- RS PRO Solid Carbide, 40mm Overall
- Dormer HSS, 40mm Overall 1.5 mm
- Dormer High Speed Cobalt, 40mm Overall 1.5 mm
- RS PRO HSS, 40mm Overall 1.5 mm 10
- RS PRO Cobalt High Speed Steel, 40mm Overall 1.5 mm 10
- BETA HSS, 40mm Overall 1.5 mm 1
