Dormer Solid Carbide, 1.2 mm, 38mm Overall Drill Bit
- RS Stock No.:
- 274-508
- Mfr. Part No.:
- R0031.2
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR60.34
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR60.34 |
*price indicative
- RS Stock No.:
- 274-508
- Mfr. Part No.:
- R0031.2
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Flute Type | Spiral | |
| Overall Length | 38mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Tin | |
| Drill Point Angle | 120° | |
| Drill Bit Size | 1.2mm | |
| Drilling Length | 16mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Flute Type Spiral | ||
Overall Length 38mm | ||
Shank Type Cylindrical/Straight | ||
Finish Tin | ||
Drill Point Angle 120° | ||
Drill Bit Size 1.2mm | ||
Drilling Length 16mm | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Tapping is designed for manual tapping using electric tools, and it addresses a common challenge in tapping, especially for blind holes. When tapping, long, stringy chips are often produced, and if not properly evacuated, they can cause serious issues. The helical flute design helps to move the chips away from the hole during tapping, preventing this problem.
Improved Chip Evacuation
Helical Flute Design
Related links
- Dormer Solid Carbide 38mm Overall Drill Bit
- Dormer Solid Carbide 38mm Overall Drill Bit
- RS PRO High Speed Steel 38mm Overall, 1.2 mm Shank Drill Bit
- RS PRO HSS 38mm Overall, 1.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 38mm Overall, 2 mm Shank Drill Bit
- Dormer Solid Carbide 75mm Overall Drill Bit
- Dormer Solid Carbide, 57mm Overall Drill Bit
- Dormer Solid Carbide 89mm Overall Drill Bit
