Dormer High Speed Steel, 10.8 mm, 175mm Overall Drill Bit
- RS Stock No.:
- 274-485
- Mfr. Part No.:
- A13010.8
- Manufacturer:
- Dormer
Subtotal (1 unit)*
MYR325.12
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR325.12 |
*price indicative
- RS Stock No.:
- 274-485
- Mfr. Part No.:
- A13010.8
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Flute Type | Spiral | |
| Overall Length | 175mm | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 10.8mm | |
| Cutting Direction | Right | |
| Drilling Length | 94mm | |
| Standards/Approvals | ISO, DIN 345, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Flute Type Spiral | ||
Overall Length 175mm | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Point Angle 118° | ||
Drill Bit Size 10.8mm | ||
Cutting Direction Right | ||
Drilling Length 94mm | ||
Standards/Approvals ISO, DIN 345, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.
Vapor Treatment Finish
Efficient Chip Removal and Lubrication
Related links
- Dormer High Speed Steel, 175mm Overall 10.75 mm
- Dormer High Speed Steel, 175mm Overall 11.8 mm
- Dormer High Speed Steel, 175mm Overall 11.5 mm
- Dormer High Speed Steel, 175mm Overall 11.2 mm
- Dormer High Speed Steel, 175mm Overall 11 mm
- Dormer High Speed Steel, 175mm Overall 11.75 mm
- Dormer Steel 102mm Overall 10.8 mm
- Dormer High Speed Cobalt, 175mm Overall 9.5 mm
