DeWALT HSS, 10.5 mm, 133mm Overall Drill Bit
- RS Stock No.:
- 173-504
- Mfr. Part No.:
- DT4965-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
MYR81.55
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.55 |
*price indicative
- RS Stock No.:
- 173-504
- Mfr. Part No.:
- DT4965-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 133mm | |
| Number of Pieces | 1 | |
| Shank Type | Non-Slip | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.5mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 133mm | ||
Number of Pieces 1 | ||
Shank Type Non-Slip | ||
Drilling Length 87mm | ||
Drill Bit Size 10.5mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT EXTREME 10.5mm x 133mm HSS−E Cobalt Alloy Steel Metal Drill Bit is designed for longer life and enhanced performance. With a 5% cobalt alloyed High Speed Steel construction, it offers 4X longer life compared to standard HSS−R Metal Drill Bits. The pilot point tip ensures easier penetration of surfaces, while the no slip shank provides optimal grip in the drill chuck.
High quality 10.5 mm diameter drill bit made from cobalt alloyed High Speed Steel for durability
Pilot point tip prevents walking and enables cleaner, burr-free holes
Suitable for drilling high alloy content steels and metals up to 1100N/mm² tensile strength
Spin-proof three-sided shank for secure grip in drill chuck
Long working length of 87mm for versatile applications
Related links
- Bosch HSS, 133mm Overall 10.5 mm 1
- Dormer HSS, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Cobalt, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Tin, 133mm Overall 10.5 mm 1
- BETA HSS, 133mm Overall 10.5 mm
- RS PRO HSS, 133mm Overall 10.5 mm 5
- Dormer Solid Carbide, 133mm Overall 10.5 mm
- Dormer High Speed Steel, 133mm Overall 10.5 mm
