Hozan 7-Piece for Masonry, 3.2 mm Max, 0.8 mm Min, High Speed Steel Bits

Subtotal (1 unit)*

MYR140.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR140.01

*price indicative

RS Stock No.:
642-1116
Mfr. Part No.:
K-5
Manufacturer:
Hozan
Find similar products by selecting one or more attributes.
Select all

Brand

Hozan

Product Type

Drill Bit Set

Drilling Application

Masonry

Material

High Speed Steel

Number of Pieces

7

Minimum Size

0.8 mm

Maximum Size

3.2 mm

Standards/Approvals

No

Set Contents

HSS Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
JP

Hozan Drill Bit Sets


Drill Bits & HSS/Masonry Sets


Metalworking drills.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy