Bosch 100-Piece Masonry Set for Multi-Material, 32 mm Max, 1 mm Min, Metal Bits

Subtotal (1 set)*

MYR449.38

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR449.38

*price indicative

RS Stock No.:
271-1122
Mfr. Part No.:
2607019330
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit Set

Drilling Application

Multi-Material

Drill Bit Type

Masonry

Material

Metal

Number of Pieces

100

Minimum Size

1 mm

Maximum Size

32 mm

Set Contents

Masonry Drill Bits

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Titanium Series Drill Bit Set, 32mm Maximum Size, 1mm Minimum Size - 2607019330


This 100-piece Bosch drill bit set is a reliable solution for all drilling and screwdriving tasks in wood, masonry, and metal. With high-quality drill bits, nutsetters, and holesaws, this comprehensive DIY set in a robust plastic case ensures easy drilling and screwdriving with Bosch quality.

Features & Benefits


• HSS-TiN metal drill bits with titanium nitride coating for long lifetime and high strength

• Carbide-tipped masonry drill bits for durability

• Standard wood drill bits and titanium-nitride-coated spade bits for clean, precise holes

• Holesaws for various materials such as wood, chipboard, and plasterboard

• 40 screwdriver bits with multiple head types for common screwdriving

Applications


• Can be used for drilling in wood, stone, and metal

• Ideal for feedthroughs on ceilings, walls, and furniture

Can it be used for metal drilling without coolant?


The HSS-TiN metal drill bits are specifically designed for fast, clean drilling in various metals, plexiglass, and hard plastics.

Will it work with all power tool brands?


Yes, this drill bit set is compatible with all power tool brands, ensuring versatility and ease of use.

Is it suitable for drilling hard materials like stone and concrete?


The carbide-tipped masonry drill bits included in the set are reliable for drilling in hard materials like stone and concrete.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy