EXACT 19-Piece Twist Set for Steel, 10 mm Max, 1 mm Min, HSS Bits

N

Subtotal (1 set)*

MYR534.61

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR534.61

*price indicative

RS Stock No.:
905-458
Mfr. Part No.:
74561
Manufacturer:
EXACT
Find similar products by selecting one or more attributes.
Select all

Brand

EXACT

Product Type

Drill Bit Set

Drilling Application

Steel

Drill Bit Type

Twist

Material

HSS

Number of Pieces

19

Minimum Size

1 mm

Maximum Size

10 mm

Set Contents

Drill Bits

Standards/Approvals

DIN 338

Non Compliant

COO (Country of Origin):
CN
The EXACT Twist Drill Bit Set offers industrial grade reliability for engineering tasks. This 19 piece premium kit delivers exceptional speed and precision when boring into tough materials like alloy steel cast iron and aluminium.

Stepped tip structure allows immediate self centring without pilot holes

Titanium nitride tip coating boosts thermal resilience

Anti slip three flat shank ensures optimal power transmission inside the chuck

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy