SAM DP-230 Socket Adapter
- RS Stock No.:
- 282-9785
- Mfr. Part No.:
- DP-230
- Manufacturer:
- SAM
Subtotal (1 unit)*
MYR583.79
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR583.79 |
*price indicative
- RS Stock No.:
- 282-9785
- Mfr. Part No.:
- DP-230
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Standards/Approvals | LRQA CERTIFIED ISO 9001, 2022 EcoVadis Sustainability Rating, RoHS Status: Exempt | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Standards/Approvals LRQA CERTIFIED ISO 9001, 2022 EcoVadis Sustainability Rating, RoHS Status: Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Adapter allows you to use diameter of 12 mm end fittings on SAM torque wrenches with attachment diameter is 19 mm.
0.45 kg weight
Adapter for torques wrenches with round ends
