Bahco NS232-24-16 Socket Adapter Aluminium Bronze 60mm
- RS Stock No.:
- 171-961
- Mfr. Part No.:
- NS232-24-16
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR1,028.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,028.45 |
*price indicative
- RS Stock No.:
- 171-961
- Mfr. Part No.:
- NS232-24-16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Adapter | |
| Overall Length | 60mm | |
| Material | Aluminium Bronze | |
| Standards/Approvals | ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Adapter | ||
Overall Length 60mm | ||
Material Aluminium Bronze | ||
Standards/Approvals ISO 3316, DIN 3123 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 3/4" to 1/2" Square Drive Non-Sparking Adapter Aluminium Bronze
The Bahco Tools innovative Non-sparking adapter is engineered to enhance safety and performance in potentially hazardous environments. Designed from durable aluminium bronze, it serves as an essential tool for professionals who require a reliable solution for socket conversions.
Facilitates compatibility between different sizes of sockets
Produced in adherence to international safety standards
Lightweight design at 225 g for easy handling and use
Related links
- Bahco NS232-24-32 Socket Adapter Aluminium Bronze 60mm
- Bahco NS232-16-24 Socket Adapter Aluminium Bronze 50mm
- Bahco NS232-32-24 Socket Adapter Aluminium Bronze 70mm
- Bahco 1 Piece Aluminium Bronze Flat Chisel 24 mm Blade Width
- Bahco NS203-200 24 mm C Spanner 215 mm Aluminium Bronze
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco Aluminium Bronze Head Sledge Hammer with Fibreglass Handle
- Bahco Aluminium Bronze Scraper, 1 piece
