Accuride Aluminium Drawer Runner
- RS Stock No.:
- 181-8992
- Distrelec Article No.:
- 301-43-718
- Mfr. Part No.:
- DGF115-0100
- Manufacturer:
- Accuride
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR539.94
- RS Stock No.:
- 181-8992
- Distrelec Article No.:
- 301-43-718
- Mfr. Part No.:
- DGF115-0100
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Material | Aluminium | |
| Series | DGF115 | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Travel Length | 2mm | |
| Overall Height | 47mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Material Aluminium | ||
Series DGF115 | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Travel Length 2mm | ||
Overall Height 47mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Linear motion friction guides : 1m track
Lightweight aluminium track, lengths 1m and 2m with pre-drilled fixing holes
Infinite track lengths
Related links
- Accuride Aluminium Drawer Runner
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 1 m
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 150 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 863.6 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 550 mm
- Accuride Self-Closing Steel Drawer Runner, 160kg Load 300 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 150 mm

