RS PRO Self-Closing Drawer Runner, 100kg Load 850 mm
- RS Stock No.:
- 733-461
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 pair)*
MYR801.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR801.42 |
*price indicative
- RS Stock No.:
- 733-461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 850mm | |
| Series | 5819 | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 850mm | |
| Extension | 100% | |
| Overall Height | 57.4mm | |
| Maximum Load | 100kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 850mm | ||
Series 5819 | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 850mm | ||
Extension 100% | ||
Overall Height 57.4mm | ||
Maximum Load 100kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
RS PRO 850 mm Drawer Runner, Self-Closing
The RS PRO 850 mm Drawer Runner is designed to provide smooth and reliable operation for heavy-duty applications. With a self-closing mechanism and a zinc finish, this drawer runner ensures durability and ease of use in various industrial environments.
Features and Benefits
Self-Closing: Automatically closes the drawer for convenience and safety.
Zinc Finish: Provides corrosion resistance and enhances durability.
850 mm Travel Length: Allows for full extension and easy access to contents.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits into tight spaces.
Zinc Finish: Provides corrosion resistance and enhances durability.
850 mm Travel Length: Allows for full extension and easy access to contents.
Maximum Load Capacity: Supports up to 100 kg, suitable for heavy-duty use.
Compact Design: Overall height of 57.4 mm fits into tight spaces.
Applications
Industrial storage units
Office furniture
Laboratory equipment
Retail display cabinets
Office furniture
Laboratory equipment
Retail display cabinets
Additional Information
Complies with industry standards for load capacity and durability. Suitable for both commercial and residential applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 550 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 700 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 600 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 1 m
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm

