Virax 292026 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 284-0074
- Mfr. Part No.:
- 292026
- Manufacturer:
- Virax
Subtotal (1 unit)*
MYR213.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR213.91 |
*price indicative
- RS Stock No.:
- 284-0074
- Mfr. Part No.:
- 292026
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Maximum Drain Diameter | 19mm | |
| Corded/Cordless | Cordless | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Maximum Drain Diameter 19mm | ||
Corded/Cordless Cordless | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Virax Pipe cleaner cable where cable included as standard diameter 16 mm.
Good quality
Related links
- Virax 293155 Cordless Cordless Drain Cleaner
- Virax 293160 Cordless Cordless Drain Cleaner
- Virax 293177 Cordless Cordless Drain Cleaner
- Virax 293167 Cordless Cordless Drain Cleaner
- Virax 293150 Cordless Cordless Drain Cleaner
- Virax 293272 Cordless Cordless Drain Cleaner
- Virax 293235 Cordless Cordless Drain Cleaner
- Virax 293161 Cordless Cordless Drain Cleaner
