3M GPT-020 White, Red Double Sided Tape, 12.3N/cm, PET Backing, 19mm x 50 m

N

This image is representative of the product range

Subtotal (1 reel of 50 metres)*

MYR92.68

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR92.68MYR1.854

*price indicative

RS Stock No.:
877-044
Mfr. Part No.:
7100370006
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Tape Type

Double Coated Tape

Backing Material

PET

Product Type

Double Sided Tape

Width

19mm

Length

50m

Thickness

200μm

Colour

White, Red

Adhesive Material

Modified Acrylic

Adhesion Strength

12.3N/cm

Trade Name

GPT-020

Maximum Operating Temperature

149°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL

3M Double Sided Tape, 19mm Width, 50m Length - 7100370006


This double-sided tape is a high-bond adhesive product designed for permanent joining of components in demanding settings. It combines a modified acrylic adhesive with a polyethylene terephthalate backing to provide a resilient bond across a broad temperature span, making it suitable where stable adhesion is required under variable thermal conditions.

Features and Benefits:


• Adhesive strength 12.3 N/cm delivers secure fixation for heavy loads
• Operates from -40°C to +149°C for thermal resilience
• Backed with PET for dimensional stability and shear resistance
• Available in two colours to aid visual identification and alignment
• Thin 0.2mm profile allows discreet bonding on narrow gaps

Applications


• Suitable for trim fixing in automotive interior assembly
• Ideal for bonding components in consumer electronics manufacture
• Used with metal and plastic panels where high shear hold is needed
• Can be used for signage and nameplate attachment in industrial environments
• Appropriate for fastening thermal and insulating materials in assemblies

How is the product supplied for long-run applications?


It is provided on a 50m roll to support extended production runs and reduce roll changes.

What width options are available for precise application?


A 19mm roll width enables narrow-line application and compatibility with tape dispensers.

Which adhesive chemistry is used and why is it suitable?


The adhesive is a modified acrylic formulation chosen for strong initial tack and long-term bond durability on varied substrates.

What backing material contributes to performance under shear?


A polyethylene terephthalate backing provides dimensional stability and helps resist creep under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy