3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, PET Backing, 50mm x 50 m
- RS Stock No.:
- 876-986
- Mfr. Part No.:
- 7100369902
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR241.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 27 November 2026
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR241.62 | MYR4.832 |
*price indicative
- RS Stock No.:
- 876-986
- Mfr. Part No.:
- 7100369902
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | PET | |
| Tape Type | Double Coated Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020F | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material PET | ||
Tape Type Double Coated Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020F | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 50m Length, 50mm Width - 7100369902
This double-sided tape is a pressure-sensitive bonding solution for industrial and automotive settings. It combines a modified acrylic adhesive with a PET backing to deliver a durable bond suitable for assemblies and mounting tasks where thermal resilience and consistent adhesion are required.
Features and Benefits:
• High adhesion force provides secure joins during service
• Withstands temperatures up to +149°C for heat resistance
• Operates reliably down to -40°C in cold environments
• Thin 0.2mm profile minimises bond-line thickness for neat joints
• Strong peel performance rated at 12.3 N/cm for load-bearing applications
• Available in red and white for visual identification during assembly
• Withstands temperatures up to +149°C for heat resistance
• Operates reliably down to -40°C in cold environments
• Thin 0.2mm profile minimises bond-line thickness for neat joints
• Strong peel performance rated at 12.3 N/cm for load-bearing applications
• Available in red and white for visual identification during assembly
Applications
• Used for attaching trim and panels in automotive assemblies
• Suitable for bonding lightweight components in manufacturing lines
• Ideal for mounting nameplates and profile strips on equipment
• Can be used for joining layered substrates in fabrication work
• Used with insulating or decorative foils where thin bonds are needed
• Suitable for bonding lightweight components in manufacturing lines
• Ideal for mounting nameplates and profile strips on equipment
• Can be used for joining layered substrates in fabrication work
• Used with insulating or decorative foils where thin bonds are needed
How does the backing material affect conformability?
The PET backing offers dimensional stability while allowing moderate conformability to slightly irregular surfaces without stretching.
What is the adhesive chemistry and how does it perform over time?
The adhesive is modified acrylic, chosen for long-term tack retention and resistance to environmental ageing in industrial conditions.
How is length presented for inventory and usage planning?
Each roll is supplied in 50m length to support extended production runs and reduce roll changes.
What widths are available and how do they influence application?
The tape is supplied in 50mm width, providing a broad contact area to distribute loads and simplify alignment during application.
Related links
- 3M GPT-020F White 12.3N/cm 50mm x 50 m
- 3M GPT-020F White 12.3N/cm 19mm x 50 m
- 3M GPT-020F White 12.3N/cm 12mm x 50 m
- 3M GPT-020F White 12.3N/cm 100mm x 50 m
- 3M GPT-020F White 12.3N/cm 25mm x 50 m
- 3M GPT-020 Red 12.3N/cm 50mm x 50 m
- 3M GPT-020 White 12.3N/cm 19mm x 50 m
- 3M GPT-020 White 12.3N/cm 12mm x 50 m