Tesa 62935 White Double Sided Tape, 17N/cm 12N/cm, Polyethylene Backing, 19mm x 50 m
- RS Stock No.:
- 665-012
- Mfr. Part No.:
- 62935-00004-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
MYR194.45
FREE delivery for orders over RM 150.00
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR194.45 |
*price indicative
- RS Stock No.:
- 665-012
- Mfr. Part No.:
- 62935-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 1mm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 62935 | |
| Adhesion Strength | 17N/cm | |
| Tensile Strength | 12N/cm | |
| Standards/Approvals | ISO 10993-5, ISO 10993-10 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene | ||
Width 19mm | ||
Length 50m | ||
Thickness 1mm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 62935 | ||
Adhesion Strength 17N/cm | ||
Tensile Strength 12N/cm | ||
Standards/Approvals ISO 10993-5, ISO 10993-10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 19mm Width, 1000μm Thickness - 62935-00004-00
This double-sided tape is a polyethylene-backed adhesive designed for demanding bonding tasks. It combines a tackified acrylic adhesive with a robust foam core to provide consistent holding power across a variety of substrates. The product is supplied on a long roll to support extended-run applications and meets two biological test standards for skin-contact suitability in specific uses.
Features and Benefits:
• 12N/cm tensile strength provides high shear resistance for secure joins
• 17N/cm adhesion strength ensures immediate surface tack for mounting
• Tackified acrylic adhesive offers improved initial stick on difficult substrates
• Polyethylene backing delivers conformability and gap-filling capability
• 50m length reduces roll changes for long production runs
• 17N/cm adhesion strength ensures immediate surface tack for mounting
• Tackified acrylic adhesive offers improved initial stick on difficult substrates
• Polyethylene backing delivers conformability and gap-filling capability
• 50m length reduces roll changes for long production runs
Applications
• Suitable for permanent mounting of panels and trims
• Ideal for bonding foam, plastics and metal substrates
• Used with assembly lines requiring extended roll length
• Can be used for medical device component attachment
• Suitable for secure labelling where thick foam is needed
• Ideal for bonding foam, plastics and metal substrates
• Used with assembly lines requiring extended roll length
• Can be used for medical device component attachment
• Suitable for secure labelling where thick foam is needed
What backing material allows the tape to conform to uneven surfaces?
The polyethylene backing enables flexibility and gap-filling over irregular substrates.
How thick is the tape and what does that thickness provide?
The 1000μm thickness delivers cushioning and improved contact on uneven materials.
Which adhesive chemistry is used and why is it chosen?
A tackified acrylic adhesive is used to give strong initial tack and Durable bonding.
What performance metrics indicate suitability for heavy-duty mounting?
The tensile strength of 12N/cm and adhesion strength of 17N/cm demonstrate high mechanical performance.
Is the product suitable where biological assessment is required?
It conforms to ISO 10993-5 and ISO 10993-10 for specified biological evaluation contexts.
Related links
- Tesa 62935 Black Double Sided Tape Polyethylene Backing, 19mm x 50 m
- Tesa 62935 White Double Sided Tape Polyethylene Backing, 12mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 19mm x 50 m
- Tesa PRO 66965 Transparent Double Sided Tape 20N/cm 19mm x 5 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 12mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 9mm x 50 m
- Tesa 4976 Black Double Sided Tape Polyurethane Backing, 15mm x 50 m
- 3M GPT-020F White 12.3N/cm 19mm x 50 m
