COBA DST0001 Red Double Sided Tape, 24.4N/25 mm, Acrylic Backing, 50mm x 50 m

Subtotal (1 unit)*

MYR332.52

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR332.52

*price indicative

RS Stock No.:
611-104
Mfr. Part No.:
DST0001
Manufacturer:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Backing Material

Acrylic

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Width

50mm

Length

50m

Thickness

50mm

Colour

Red

Adhesive Material

Solvent Based Acrylic

Trade Name

DST0001

Adhesion Strength

24.4N/25 mm

Maximum Operating Temperature

80°C

Minimum Operating Temperature

20°C

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
GB
The COBA Double-Sided Tape is a high-performance bonding solution designed for secure, long-lasting adhesion in demanding environments. Built on a tough polyester carrier, it features a high-shear solvent acrylic adhesive that delivers exceptional initial tack and even stronger bonding over time. Its ultra-thin, weather-resistant construction makes it ideal for securing entrance mats and other surfaces exposed to heavy traffic, moisture, and temperature fluctuations.

Temperature and moisture stable

UV resistance

cross linked acrylic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy