Tesa PRO 66751 Transparent Double Sided Tape 10kg/m, Acrylic Backing, 19mm x 5 m

Subtotal (1 unit)*

MYR123.44

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR123.44

*price indicative

RS Stock No.:
608-962
Mfr. Part No.:
66751-00001-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Backing Material

Acrylic

Width

19mm

Length

5m

Thickness

1.14mm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

PRO 66751

Tensile Strength

10kg/m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Tesa Mounting Outdoor makes outdoor application jobs of professional craftsmen and -women quicker and easier. The tape adheres to particularly complicated surfaces like tiles, bricks, metal and hard plastics with its strong and reliable bonding power. Achieve long-lasting adhesions and secure essential outdoor items for your customers, such as letter boxes or house numbers with this UV, water- and temperature resistant tape.

Strong and durable outdoor mounting tape

UV water and temperature resistant

Holds up to 1 kg per 10 cm of tape

Suitable for flat objects up to 10 mm thick

Adheres to tiles metal and most plastics

Ideal for exterior use such as house numbers and letter boxes

Double-sided adhesive for secure fixing

Can be cut into small or large pieces for optimal sizing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy