3M 9087 White Double Sided Tape, 15.5N/cm, Polyvinyl Chloride Backing, 1mm x 50 m
- RS Stock No.:
- 458-958
- Mfr. Part No.:
- 1136712
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR5,619.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,619.97 |
*price indicative
- RS Stock No.:
- 458-958
- Mfr. Part No.:
- 1136712
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyvinyl Chloride | |
| Product Type | Double Sided Tape | |
| Width | 1mm | |
| Length | 50m | |
| Thickness | 38μm | |
| Colour | White | |
| Adhesive Material | Acrylic Modified | |
| Trade Name | 9087 | |
| Adhesion Strength | 15.5N/cm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Backing Material Polyvinyl Chloride | ||
Product Type Double Sided Tape | ||
Width 1mm | ||
Length 50m | ||
Thickness 38μm | ||
Colour White | ||
Adhesive Material Acrylic Modified | ||
Trade Name 9087 | ||
Adhesion Strength 15.5N/cm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The 3M Double-Sided PVC adhesive tape is a versatile and durable tape designed for bonding and sealing various surfaces. Made from high-quality polyvinyl chloride (PVC), this tape features a strong adhesive on both sides, providing reliable and long-lasting adhesion. It is ideal for use in a wide range of applications, including mounting, bonding, splicing, and sealing.
Moisture Resistant
Chemical Resistance
Provides reliable and long lasting adhesion on different surfaces
Temperature Tolerance
Total thickness is 0.265 mm
Colour White
Related links
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 25mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 19mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 12mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 50mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 15mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 9mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 19mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 15mm x 50 m