3M 9527 White Double Sided Tape, 6N/cm, 12mm x 50 m
- RS Stock No.:
- 338-356
- Mfr. Part No.:
- 7000111529
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR42.12
FREE delivery for orders over RM 150.00
In Stock
- 301 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.12 |
*price indicative
- RS Stock No.:
- 338-356
- Mfr. Part No.:
- 7000111529
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 0.13mm | |
| Colour | White | |
| Trade Name | 9527 | |
| Adhesion Strength | 6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 0.13mm | ||
Colour White | ||
Trade Name 9527 | ||
Adhesion Strength 6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
3M Double Sided Tape, 12mm Width, 0.13mm Thickness - 7000111529
This double-sided tape is a thin adhesive tape designed for permanent joining and mounting tasks in industrial settings. It provides a discreet white bondline for applications where a low-profile attachment is required, and is supplied on a 50 m roll for continuous use across production or maintenance operations.
Features & Benefits
• High adhesion of 6 N/cm delivers strong bond strength for assemblies
• 0.13mm thickness enables low-profile joining and minimal gap
• 12mm width facilitates narrow bonding areas and precision placement
• White colour offers a neat finish where appearance matters
• Supplied as a 50 m roll reduces reel changes in production runs
• 0.13mm thickness enables low-profile joining and minimal gap
• 12mm width facilitates narrow bonding areas and precision placement
• White colour offers a neat finish where appearance matters
• Supplied as a 50 m roll reduces reel changes in production runs
**Applications**
• Suitable for securing sensors and small modules in automation systems
• Ideal for attaching components in electronics assembly processes
• Used for fixing trims and panels in electrical enclosures
• Can be used for temporary fixtures during mechanical prototyping
• Ideal for attaching components in electronics assembly processes
• Used for fixing trims and panels in electrical enclosures
• Can be used for temporary fixtures during mechanical prototyping
What handling considerations are there for long rolls in production?
Long rolls should be stored on a clean, dry spool to avoid contamination and unwinding
cut lengths using a Sharp blade for clean edges and consistent application.
How does the tape perform when applied to smooth versus textured substrates?
Adhesion is optimised for contact on smooth surfaces where full-surface contact is achievable, textured substrates may reduce effective bond area and lower holding performance.
What surface preparation improves bond reliability?
Remove dust, oils and particulates with a solvent-compatible wipe and ensure the substrate is dry and at room temperature before applying pressure to establish contact.
How should excess material be trimmed after application in tight assemblies?
Use a precision knife or micro-scissors to trim surplus tape, taking care not to lift adjacent bonded areas
work from the edge towards the centre for control.
Related links
- Tesa 62935 White Double Sided Tape Polyethylene Backing, 12mm x 50 m
- Tesa 4964 White Double Sided Tape Fabric Backing, 12mm x 50 m
- 3M 9087 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 12mm x 50 m
- 3M GPT-020F White 12.3N/cm 12mm x 50 m
- 3M GPT-020 White 12.3N/cm 12mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 12mm x 50 m
- 3M GPT-020 White Double Sided Polyester Tape 12mm x 50 m
- Tesa 4970 White Double Sided Plastic Tape Polyvinyl Chloride Backing, 12mm x 50 m